Souriau Circular Connector, 5 Contacts, Cable Mount, Plug, Female, IP68, IP69K, UTL Series
- RS Stock No.:
- 150-4148
- Mfr. Part No.:
- UTL6JC145SSCR
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 150-4148
- Mfr. Part No.:
- UTL6JC145SSCR
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Screw | |
| IP Rating | IP68, IP69K | |
| Current Rating | 16.0A | |
| Body Orientation | Straight | |
| Series | UTL | |
| Voltage Rating | 600.0 V | |
| Mating Type | Cable | |
| Shell Size | 14 | |
| Housing Material | Polymer | |
| Pole Format | 5P | |
| Contact Plating | Copper | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 16.0A | ||
Body Orientation Straight | ||
Series UTL | ||
Voltage Rating 600.0 V | ||
Mating Type Cable | ||
Shell Size 14 | ||
Housing Material Polymer | ||
Pole Format 5P | ||
Contact Plating Copper | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
The UTL series is a plastic connector suitable for outdoor industrial applications thanks to a high sealing performance (IP68/IP69K) and an extreme UV resistance with F1 material per UL746C. The UTL series guarantees extended outdoor life
Operating temperature: -40° +105°C
Sealing: IP68/IP69K
UV resistant with F1 material
Moisture proof
Current breaking capacity
Standards: UL94V0 / UL94HB
RoHS
REACH
Sealing: IP68/IP69K
UV resistant with F1 material
Moisture proof
Current breaking capacity
Standards: UL94V0 / UL94HB
RoHS
REACH
