Bulgin Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Socket, Male, IP67, Buccaneer M23 Series
- RS Stock No.:
- 144-6913
- Mfr. Part No.:
- PXMBNI23FIM12ASC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6913
- Mfr. Part No.:
- PXMBNI23FIM12ASC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 12 | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Series | Buccaneer M23 | |
Body Orientation | Straight | |
Voltage Rating | 200 V | |
Coding | A | |
Mating Type | Threaded | |
Shell Size | 26 | |
Housing Material | Nickel | |
Pole Format | 12 | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25°C | |
Contact Material | Brass | |
Maximum Operating Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Series Buccaneer M23 | ||
Body Orientation Straight | ||
Voltage Rating 200 V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 26 | ||
Housing Material Nickel | ||
Pole Format 12 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CN
Typically used for providing high performance, reliable and robust connections in commercial and industrial automation applications, these IP67 rated signal and power connectors offer a high degree of protection against environmental factors such as water, dirt and moisture. Bulgins range of M23 Connectors includes field installable male and female connectors as well as front panel mount options from 12- to 19-pole in straight and right angled versions.
A-Coded
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
Male and female variants, 12 or 19 poles
Straight and angled configurations
Robust metal housing
IP67 protection rating (when mated)
Voltages up to 250 V and currents up to 8 A
M23 Flex Inline Body
Available in 12 and 19 poles
Solder termination
Metal Flex Inline Body
Mates with panel mount connectors
Solder termination
Metal Flex Inline Body
Mates with panel mount connectors