Bulgin Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series

RS Stock No.:
144-6910
Mfr. Part No.:
PXMBNI16RPF06ASC
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

6

Mounting Type

Panel Mount

Connector Size

M16

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Series

Buccaneer M16

Body Orientation

Straight

Voltage Rating

125 V

Coding

A

Mating Type

Threaded

Shell Size

16

Housing Material

Nickel

Pole Format

6

Strain Relief

No

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Contact Material

Bronze

COO (Country of Origin):
CN
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.

Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12

M16 Rear Panel Mounting Female

3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex Inline body connectors