Bulgin Circular Connector, 6 Contacts, Panel Mount, M16 Connector, Plug, Male, IP67, Buccaneer Series
- RS Stock No.:
- 144-6904
- Mfr. Part No.:
- PXMBNI16RPM06ASC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6904
- Mfr. Part No.:
- PXMBNI16RPM06ASC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 6 | |
Mounting Type | Panel Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Series | Buccaneer | |
Voltage Rating | 125.0 V | |
Coding | A | |
Mating Type | Threaded | |
Shell Size | 16 | |
Housing Material | Nickel | |
Pole Format | 6 | |
Strain Relief | No | |
Contact Plating | Gold | |
Series Number | M16 | |
Contact Material | Brass | |
Priced to Clear | Yes | |
Maximum Operating Temperature | 80.0°C | |
Minimum Operating Temperature | -25.0°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Series Buccaneer | ||
Voltage Rating 125.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 16 | ||
Housing Material Nickel | ||
Pole Format 6 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Series Number M16 | ||
Contact Material Brass | ||
Priced to Clear Yes | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -25.0°C | ||
- COO (Country of Origin):
- CN
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Rear Panel Mounting Male
3, 4, 5, 6, 8 and 12 poles
Solder termination
Rear panel mount M16
Mates with Flex body connectors
Solder termination
Rear panel mount M16
Mates with Flex body connectors