Bulgin Circular Connector, 12 Contacts, Panel Mount, M16 Connector, Plug, Female, IP67, PXM Series
- RS Stock No.:
- 144-6900
- Mfr. Part No.:
- PXMBNI16FBF12ASC
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6900
- Mfr. Part No.:
- PXMBNI16FBF12ASC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 12 | |
Mounting Type | Panel Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 3A | |
Series | PXM | |
Body Orientation | Straight | |
Voltage Rating | 60 V ac/dc | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 12 | |
Contact Plating | Gold | |
Contact Material | Phosphor Bronze | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -25°C | |
Series Number | M16 | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Series PXM | ||
Body Orientation Straight | ||
Voltage Rating 60 V ac/dc | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 12 | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Series Number M16 | ||
- COO (Country of Origin):
- CN
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Flex Body Female
3, 4, 5, 6, 8 and 12 poles
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors