Bulgin Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series
- RS Stock No.:
- 144-6823
- Distrelec Article No.:
- 300-88-616
- Mfr. Part No.:
- PXMBNI12FBF12ASCPG7
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
£48.16
(exc. VAT)
£57.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 24 unit(s) ready to ship
- Plus 16 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £48.16 |
| 5 - 24 | £43.34 |
| 25 - 49 | £40.94 |
| 50 + | £38.53 |
*price indicative
- RS Stock No.:
- 144-6823
- Distrelec Article No.:
- 300-88-616
- Mfr. Part No.:
- PXMBNI12FBF12ASCPG7
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 1.5A | |
| Series | Buccaneer M12 | |
| Body Orientation | Straight | |
| Voltage Rating | 30.0 V | |
| Coding | A | |
| Mating Type | Threaded | |
| Shell Size | 14.5 | |
| Housing Material | Nickel | |
| Pole Format | 12 | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 1.5A | ||
Series Buccaneer M12 | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 14.5 | ||
Housing Material Nickel | ||
Pole Format 12 | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
Nickel Plating M12 Flex Body Female
3, 4, 5, 8 and 12 poles
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
Related links
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Plug IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M12 Series


