Bulgin Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, Buccaneer M12 Series

Bulk discount available

Subtotal (1 unit)*

£22.41

(exc. VAT)

£26.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£22.41
5 - 24£20.17
25 - 49£19.03
50 +£17.95

*price indicative

RS Stock No.:
144-6780
Mfr. Part No.:
PXMBNI12RPF04DPCPG9
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Number of Contacts

4

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

PCB

IP Rating

IP67

Current Rating

4.0A

Series

Buccaneer M12

Body Orientation

Straight

Voltage Rating

250.0 V

Coding

D

Mating Type

Threaded

Shell Size

12

Housing Material

Nickel

Pole Format

4

Strain Relief

No

Contact Plating

Gold

Contact Material

Bronze

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.

Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12

M12 Rear Panel Mounting Female

3, 4, 5, 8 and 12 poles
PCB termination
Different panel mounting options available
Mates with Flex Inline Body connectors

Related links