Bulgin Circular Connector, 3 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, PXM Series
- RS Stock No.:
- 144-6767
- Mfr. Part No.:
- PXMBNI12RPM03APCM12
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-6767
- Mfr. Part No.:
- PXMBNI12RPM03APCM12
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | PCB | |
IP Rating | IP67 | |
Current Rating | 4A | |
Series | PXM | |
Body Orientation | Straight | |
Voltage Rating | 250 V ac/dc | |
Mating Type | Threaded | |
Housing Material | Brass | |
Pole Format | 3 | |
Contact Plating | Gold | |
Priced to Clear | Yes | |
Maximum Operating Temperature | +80°C | |
Series Number | M12 | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method PCB | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Series PXM | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac/dc | ||
Mating Type Threaded | ||
Housing Material Brass | ||
Pole Format 3 | ||
Contact Plating Gold | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +80°C | ||
Series Number M12 | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Rear Panel Mounting Male
3, 4, 5, 8 and 12 poles
PCB termination
Different panel mounting options available
Mates with Flex Body connectors
PCB termination
Different panel mounting options available
Mates with Flex Body connectors