RS PRO Circular Connector, 5 Contacts, Cable Mount, Socket, Male, IP68

Image representative of range

Subtotal (1 unit)*

£9.22

(exc. VAT)

£11.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.22

*price indicative

RS Stock No.:
144-4161
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

5P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

6→10mm

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

InLine Cable Plug & Socket Circular Connector (Threaded) IP68


From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.

Features and Benefits


Threaded Coupling

IP68 rated waterproof connector

Material: Plastic

Termination: Solder

For a suitable alternative please see RS PRO 304-487

Related links