RS PRO Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68
- RS Stock No.:
- 144-4153
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.46
(exc. VAT)
£17.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.46 |
| 10 - 49 | £13.71 |
| 50 - 99 | £13.01 |
| 100 + | £12.28 |
*price indicative
- RS Stock No.:
- 144-4153
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Series | SP17 | |
| Body Orientation | Straight | |
| Voltage Rating | 500V | |
| Mating Type | Threaded | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 4P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Outer Diameter | 6→10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Series SP17 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 6→10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
For a suitable alternative please see RS PRO 304-502
InLine Cable Plug & Socket Circular Connector (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling;IP68 rated waterproof connector;Material: Plastic;Termination: Solder
Note
This product may be provided in an all-black or black and blue variant
Related links
- RS PRO Circular Connector Cable Mount Female, IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Flange Mount Female, IP68
- RS PRO Circular Connector Rear Mount Female, IP68
