Lemo Circular Connector, 14 Contacts, Cable Mount, Socket, Female, IP68, 1T Series
- RS Stock No.:
- 144-2732
- Mfr. Part No.:
- PHG.1T.314.CLLC60Z
- Brand:
- Lemo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2732
- Mfr. Part No.:
- PHG.1T.314.CLLC60Z
- Brand:
- Lemo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Number of Contacts | 14 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 2.0A | |
| Body Orientation | Straight | |
| Series | 1T | |
| Voltage Rating | 30.0 V , 42.0 V | |
| Mating Type | Push-Pull | |
| Housing Material | Brass | |
| Pole Format | 14P | |
| Contact Plating | Nickel | |
| Minimum Operating Temperature | -55.0°C | |
| Contact Material | Bronze | |
| Series Number | 314 | |
| Maximum Operating Temperature | 200.0°C | |
Select all | ||
|---|---|---|
Brand Lemo | ||
Number of Contacts 14 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 2.0A | ||
Body Orientation Straight | ||
Series 1T | ||
Voltage Rating 30.0 V , 42.0 V | ||
Mating Type Push-Pull | ||
Housing Material Brass | ||
Pole Format 14P | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55.0°C | ||
Contact Material Bronze | ||
Series Number 314 | ||
Maximum Operating Temperature 200.0°C | ||
- COO (Country of Origin):
- CH
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or liquids. The T Series connectors feature a push-pull self-latching system, mechanical key with multiple keys to avoid cross-mating, and 360° full EMC shielding.The T connector outer shell is available in standard LEMO matt chrome or black-chrome finish for use in defence systems such as aircraft communications, land vehicles, night vision equipment, simulation or personal battle equipment. These products can be used for automated test equipment, for electronic test and other applications where the environmental conditions require ruggedised equipment. The connector is available with solder, crimp or print contacts.
Multipole 2 to 32 contacts
Push-Pull self-latching 5 sizes 4 keying options
Temp. range -55°C to 200°C
Compatible with existing b sockets
Black-chrome plated brass and plastic outershell available
Solder, crimp or print contacts
IP68
For cable ø 1 to 10.5 mm
Push-Pull self-latching 5 sizes 4 keying options
Temp. range -55°C to 200°C
Compatible with existing b sockets
Black-chrome plated brass and plastic outershell available
Solder, crimp or print contacts
IP68
For cable ø 1 to 10.5 mm
IP68 mated
Compatible with existing B sockets
Push-Pull self-latching system
Same mounting hole as B sockets
Mechanical key (FGG) with multiple keys
Black-chrome plated brass and plastic outershell availableto avoid cross-mating
Multipole types 2 to 32 contacts
High packing density for space savings
For cables 1.0 up to 10.5 mm
360° shielding for full EMC shielding
Solder crimp or print contacts
Compatible with existing B sockets
Push-Pull self-latching system
Same mounting hole as B sockets
Mechanical key (FGG) with multiple keys
Black-chrome plated brass and plastic outershell availableto avoid cross-mating
Multipole types 2 to 32 contacts
High packing density for space savings
For cables 1.0 up to 10.5 mm
360° shielding for full EMC shielding
Solder crimp or print contacts
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
