Souriau Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 136-4904
- Mfr. Part No.:
- UTS71244S
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-4904
- Mfr. Part No.:
- UTS71244S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Quick Connect | |
| IP Rating | IP68, IP69K | |
| Current Rating | 15.0A | |
| Body Orientation | Straight | |
| Series | UTS | |
| Voltage Rating | 300 V | |
| Shell Size | 12 | |
| Mating Type | Bayonet | |
| Housing Material | Thermoplastic | |
| Pole Format | 4P | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Contact Material | Copper | |
Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Quick Connect | ||
IP Rating IP68, IP69K | ||
Current Rating 15.0A | ||
Body Orientation Straight | ||
Series UTS | ||
Voltage Rating 300 V | ||
Shell Size 12 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Pole Format 4P | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Double Insulated Waterproof Circular Connectors – Jam Nut Receptacles
UTS7 series waterproof plastic circular jam nut receptacle connectors designed according to IEC61140 for use with Class II and double insulated equipment. These UTS Series circular jam nut connectors have an IP68/IP69K waterproof rating and are UV resistant making them ideal for use in outdoor applications. An ergonomic design makes these connectors easy to handle and a 1/3 bayonet coupling allows quick and secure mating which is confirmed by an audible click. A specific keying system avoids mis-mating and prevents a Class I connector form being connected to a Class II connector. These UTS7 series waterproof circular cable plug connectors are available with a male or female insert (UTS71xxxP –male, UTS71xxxS-female). Crimp terminals for these connectors must be purchased separately
Features and Benefits
• Designed according to IEC61140 for Class II and double insulated equipment
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating
• IP68/IP69K waterproof rated
• UV resistant
• Ergonomic design for easy handling
• 1/3 bayonet coupling for easy mating
• Audible click for mating assurance
• Keying to prevent mismating
Product Application Information
These UTS7 Series waterproof circular connectors are designed to IEC61140 for use with Class II and double insulated equipment. With an IP68/IP69K waterproof rating these connectors are ideal for use in outdoor and indoor applications that require continuous underwater immersion, routine pressure washing and dust protection. Applications include solar, lighting equipment, FTTH/FTTA applications, off-road equipment and measurement and instrumentation
Souriau UTS
