RS PRO Circular Connector, 10 Contacts, Cable Mount, Socket, Male, IP50

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
125-1066
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

10

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

12A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

GF Nylon

Pole Format

10P

Contact Plating

Copper, Gold, Nickel

Strain Relief

Yes

Contact Material

Brass, Phosphor Bronze

Priced to Clear

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+250°C

COO (Country of Origin):
CN

RS Pro Multipole Push Pull Connectors, Metal 1B


From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder contacts, and is suitable for IP50 requirements.

Features and Benefits


• IP50 rated
• Operating Temperature of -55°C to +125°C

Applications


This push pull connector is suitable for a variety of low voltage applications, from audio and video to aviation and automotive. The connector is often used in industrial automation, as well as in medical and robotics applications.


RS Pro Multipole Push Pull Connectors