RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Male, IP50
- RS Stock No.:
- 125-1059
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 125-1059
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP50 | |
| Current Rating | 10.0A | |
| Body Orientation | Straight | |
| Mating Type | Push-Pull | |
| Housing Material | Nylon | |
| Pole Format | 2P | |
| Strain Relief | Yes | |
| Contact Plating | Copper, Gold, Nickel | |
| Maximum Operating Temperature | +250°C | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass, Bronze | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Nylon | ||
Pole Format 2P | ||
Strain Relief Yes | ||
Contact Plating Copper, Gold, Nickel | ||
Maximum Operating Temperature +250°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass, Bronze | ||
- COO (Country of Origin):
- CN
RS Pro Multipole Push Pull Connectors, Metal 0B
From RS Pro, this multi-pole push pull receptacle has a rugged metal shell, making it ideal for tough conditions. With an easy to use push pull connection system, the connector is also keyed to prevent mis-mating. The connector has solder contacts, and is suitable for IP50 requirements.
Features and Benefits
• IP50 rated
• Operating Temperature of -55°C to +125°C
• Operating Temperature of -55°C to +125°C
Applications
This push pull connector is suitable for a variety of low voltage applications, from audio and video to aviation and automotive. The connector is often used in industrial automation, as well as in medical and robotics applications.
RS Pro Multipole Push Pull Connectors
