RS PRO Connector, 3 Contacts, Panel Mount, Miniature Connector, Plug, Male, IP67
- RS Stock No.:
- 124-6728
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6728
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V ac | |
| Mating Type | Push-Pull | |
| Housing Material | Metal | |
| Pole Format | 3P | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
Mating Type Push-Pull | ||
Housing Material Metal | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
M12 Push-Pull Square Flange
From RS Pro, these push-pull sockets & plugs are serious contenders for your application. The convenient push-pull connection, makes it perfect in situations where accidental disconnects occur. That coupled with the IP67 rating, makes sure that this industrial connector excels in harsh environments. When choosing a male & female connector, this version should really be one you consider.
Features & Benefits
Panel hole cutout diameter: 12 mm
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Square flange mount
Gender: Male & Female
2 way, 3 way, 4 way and 5 way all available
Cable outer diameter: 4 mm to 6.5 mm. And 5 mm to 8 mm
Solder termination
Chrome plated brass shell material
Square flange mount
Gender: Male & Female
RS Pro Push-Pull
