SICK Connector, 4 Contacts, Side Mount, M12 Connector, Plug, Female, IP67, YF12PA5 Series

Subtotal (1 unit)*

£30.84

(exc. VAT)

£37.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.84

*price indicative

RS Stock No.:
647-961
Mfr. Part No.:
YF12PA5-0003S0003L
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Number of Contacts

4

Mounting Type

Side Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Current Rating

16A

Body Orientation

Straight

Series

YF12PA5

Voltage Rating

63 V dc

Coding

L

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Overview


The Field-installable M12 L‑coded 4‑pin female connector is designed for power applications with screw-terminal wiring and accommodates conductor cross-sections between 1.5 mm² and 2.5 mm². It features a PA (polyamide) housing with brass (CuZn) contacts, a copper-zinc locking nut, and operates at up to 63 V DC and 16 A.

The tightening torque is specified at 0.6 Nm, and it accepts cable diameters of 8 mm to 13 mm.

At a glance


Fully compliant with UL standards
Connector provides IP67 protection

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.