SICK Connector, 4 Contacts, Side Mount, M12 Connector, Plug, Male, IP67, YM12PA5 Series

Subtotal (1 unit)*

£30.84

(exc. VAT)

£37.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.84

*price indicative

RS Stock No.:
647-960
Mfr. Part No.:
YM12PA5-0003S0003L
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Number of Contacts

4

Mounting Type

Side Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Current Rating

16A

Body Orientation

Straight

Series

YM12PA5

Voltage Rating

63 V dc

Coding

L

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Overview


The M12 male connector features a 4-pin, straight, L-coded design, ensuring secure and reliable connections in industrial applications. Constructed from durable polyamide (PA) material in black, it offers robust mechanical resistance. The connector is equipped with screw-type terminals, allowing for easy and secure wire connections. The locking nut is made of CuZn, providing additional stability and durability. With a tightening torque specification of 0.6 Nm, it ensures proper assembly without over-tightening.

The connector is unshielded, suitable for applications where electromagnetic interference is minimal. It supports wire cross-sections ranging from 1.5 mm² to 2.5 mm², accommodating various wire sizes for flexibility in installation.

At a glance


IP67 protection rated
UL approved

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.