Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, MSAS

Bulk discount available

Subtotal (1 unit)*

£23.67

(exc. VAT)

£28.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£23.67
10 +£21.78

*price indicative

RS Stock No.:
643-522
Mfr. Part No.:
MSAS-04BMMD-SL8010
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

MSAS

COO (Country of Origin):
CN
The Amphenol Industrial M12 metric circular connector is an A coded metal shielded connector with 04 pins and a straight male configuration. It supports FOUNDATION Fieldbus applications with a current rating of 4A. Featuring screw thread and IDC termination, it includes male contacts for dependable and secure connections in industrial communication environments.

Field installable
Diameter range 4.7 to 5.7mm
Diameter range 5.8 to 7.1mm
IP68 rated

Related links