Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, MSAS
- RS Stock No.:
- 643-521
- Mfr. Part No.:
- MSAS-04BMMD-SL8004
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£23.67
(exc. VAT)
£28.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 - 9 | £23.67 | 
| 10 + | £21.78 | 
*price indicative
- RS Stock No.:
- 643-521
- Mfr. Part No.:
- MSAS-04BMMD-SL8004
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | MSAS | |
| Select all | ||
|---|---|---|
| Brand Amphenol Industrial | ||
| Number of Contacts 4 | ||
| Mounting Type Cable Mount | ||
| Connector Size M12 | ||
| Plug/Socket Plug | ||
| Contact Gender Male | ||
| IP Rating IP68 | ||
| Series MSAS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 metric circular connector is an A coded metal shielded connector with 04 pins and a straight male configuration. It supports PROFIBUS PA communication with a current rating of 4A. Designed with screw thread and IDC termination, it features male contacts for reliable and durable connections in industrial automation systems.
Field installable
Diameter range 4.7 to 5.7mm
Diameter range 5.8 to 7.1mm
IP68 rated
Diameter range 4.7 to 5.7mm
Diameter range 5.8 to 7.1mm
IP68 rated
Related links
- Amphenol Industrial Industrial Circular Connectors Cable Mount Plug IP68, MSAS
- Amphenol Industrial Industrial Circular Connectors Cable Mount Socket IP68, MSAS
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Industrial Circular Connectors Cable Mount Plug IP68, MSDS
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
