Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Cable Mount, M12 Connector, Plug, Male, IP68, MSXS
- RS Stock No.:
- 643-509
- Mfr. Part No.:
- MSXS-08BMMD-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£34.89
(exc. VAT)
£41.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £34.89 |
10 + | £32.10 |
*price indicative
- RS Stock No.:
- 643-509
- Mfr. Part No.:
- MSXS-08BMMD-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68 | |
Series | MSXS | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series MSXS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M12 metric circular connector is an X coded metal shielded connector with 08 pins and a straight male configuration. It supports Ethernet CAT 6A applications with a current rating of 0.5A. Designed with screw thread and IDC termination, it features male contacts and ensures reliable data transmission in demanding environments.
Field installable
Diameter 5 to 9mm
IP68 rated
Diameter 5 to 9mm
IP68 rated