Amphenol Industrial Industrial Circular Connectors, Panel Mount, 7/8 in Connector, Plug, Male, SQD Series
- RS Stock No.:
- 643-507
- Mfr. Part No.:
- SQDB-08PAGM-BNA001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£47.38
(exc. VAT)
£56.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.38 |
| 10 + | £43.59 |
*price indicative
- RS Stock No.:
- 643-507
- Mfr. Part No.:
- SQDB-08PAGM-BNA001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Mounting Type | Panel Mount | |
| Connector Size | 7/8 in | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SQD | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Mounting Type Panel Mount | ||
Connector Size 7/8 in | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SQD | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Liquid cooling connector is a push pull style plug designed for efficient and reliable connections in cooling systems. Constructed with a shielded metal body and a straight backshell, it ensures durability and protection in harsh environments. It operates effectively within a temperature range of -40°C to +120°C, making it ideal for demanding thermal management applications.
Push pull for quick and secure connection
Straight design
RoHS compliant
Shielded metal for robust protection
Straight design
RoHS compliant
Shielded metal for robust protection
Related links
- Amphenol Industrial Industrial Circular Connectors 7/16 in Connector Male, SQD Series
- Amphenol Industrial Industrial Circular Connectors 3/4 in Connector Male, SQD Series
- Amphenol Industrial Industrial Circular Connectors 9/16 in Connector Male, SQD Series
- Amphenol Industrial Industrial Circular Connectors 7/8 in Connector Female, SQD Series
- Amphenol Industrial Industrial Circular Connectors 9/16 in Connector Female, SQD Series
- Amphenol Industrial Industrial Circular Connectors 3/4 in Connector Female, SQD Series
- Amphenol Industrial Industrial Circular Connectors 1/2 in Connector Female, SQD Series
- Amphenol Industrial Industrial Circular Connectors 1/4 in Connector Male, SQD Series
