Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68
- RS Stock No.:
- 638-634
- Mfr. Part No.:
- 1158448
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£102.34
(exc. VAT)
£122.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £102.34 | £2.047 |
*price indicative
- RS Stock No.:
- 638-634
- Mfr. Part No.:
- 1158448
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is meticulously engineered to elevate your connection solutions. Designed within the renowned SUNCLIX family, it delivers unparalleled reliability and performance for various applications in plant and electrical device engineering. The connector boasts exceptional insulation properties and is specifically tailored to withstand demanding environments, all while remaining compliant with stringent safety standards. It effectively supports operational voltages up to 1500 V DC and features a robust black housing crafted for optimal durability. Ideal for automation and control applications, this product not only ensures safe operation under load conditions but also provides the flexibility needed for easy integration.
Designed for resilient performance in extreme temperature ranges
Offers a high degree of protection against environmental factors
Equipped with safety features to prevent improper installation
Allows for smooth integration with various third party systems
Provides clear compliance with international standards for peace of mind
Supports both panel feed through and device connection applications
Offers a high degree of protection against environmental factors
Equipped with safety features to prevent improper installation
Allows for smooth integration with various third party systems
Provides clear compliance with international standards for peace of mind
Supports both panel feed through and device connection applications