ITT Cannon Industrial Circular Connectors, Panel Mount, Socket, Female, FRCIR290PM12 Series
- RS Stock No.:
- 629-527
- Mfr. Part No.:
- 000L62100
- Brand:
- ITT Cannon
Subtotal (1 unit)*
£700.17
(exc. VAT)
£840.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £700.17 |
*price indicative
- RS Stock No.:
- 629-527
- Mfr. Part No.:
- 000L62100
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Mounting Type | Panel Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | FRCIR290PM12 | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series FRCIR290PM12 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Rear Panel Mounting Receptacle includes a grommet for enhanced sealing and strain relief. It is designed for secure installation from the rear side of a panel, ensuring reliable performance in various applications.
75 wrench
Data transmission upto 7
Data transmission upto 7