ITT Cannon Industrial Circular Connectors, Panel Mount, M16 Connector, Socket, Female, FRCIR030RFP32PM12 Series
- RS Stock No.:
- 629-525
- Mfr. Part No.:
- 000L37770
- Brand:
- ITT Cannon
Subtotal (1 unit)*
£116.30
(exc. VAT)
£139.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.30 |
*price indicative
- RS Stock No.:
- 629-525
- Mfr. Part No.:
- 000L37770
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ITT Cannon | |
Mounting Type | Panel Mount | |
Connector Size | M16 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Series | FRCIR030RFP32PM12 | |
Select all | ||
---|---|---|
Brand ITT Cannon | ||
Mounting Type Panel Mount | ||
Connector Size M16 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series FRCIR030RFP32PM12 | ||
- COO (Country of Origin):
- IT
The ITT Cannon Rear Panel Mounting Receptacle features threaded fixing holes for secure attachment. It is designed for installation from the rear side of a panel, ensuring a stable and reliable connection in various applications.
Grommet and backshell with metric thread