SMC Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, PCA Series
- RS Stock No.:
- 623-447
- Mfr. Part No.:
- PCA-1557756
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
£20.03
(exc. VAT)
£24.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £20.03 |
| 10 + | £18.43 |
*price indicative
- RS Stock No.:
- 623-447
- Mfr. Part No.:
- PCA-1557756
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | PCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series PCA | ||
- COO (Country of Origin):
- JP
The SMC Field wireable connector designed for use in EX600 modular fieldbus systems. It features a QUICKON-ONE connection mechanism, allowing fast and tool-free wiring with just a half-turn twist. This connector supports SPEEDCON communication protocols, making it ideal for industrial automation setups requiring reliable and efficient signal transmission.
Flexible cable structure
IP67 protection
CE and UKCA compliant
RoHS compliant
IP67 protection
CE and UKCA compliant
RoHS compliant
Related links
- LEMO Circular Connector Cable Mount Female 0S Series
- LEMO Circular Connector Cable Mount Female 1S Series
- WIKA PCA Series Pressure Sensor 25bar Max Gauge Reading
- WIKA PCA Series Pressure Sensor 25bar Max Gauge Reading
- SMC Connector Assembly For Use With Valve
- LEMO Circular Connector Cable Mount Female 2S Series
- LEMO Circular Connector Cable Mount Female 1S Series
- RS PRO Circular Connector Panel Mount Plug IP67
