Phoenix Contact Circular Connector, 5 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67

Subtotal (1 pack of 10 units)*

£81.86

(exc. VAT)

£98.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£81.86£8.186

*price indicative

RS Stock No.:
609-773
Mfr. Part No.:
1456446
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Plug-In

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The Phoenix Contact Device connector designed for front mounting, ensuring a reliable and universal connection for various applications. Featuring a space saving square flange design and a highly efficient M12 SPEEDCON locking mechanism, this connector enhances ease of installation and maintenance. With wave soldering capability and a compact construction, it's ideal for environments that demand both durability and precision.

Offers a high degree of protection against potential contamination
Supplies a standardised connection method for quick and efficient installation
Includes an impressive temperature range suitable for diverse applications
Designed with compact proportions for optimised space efficiency
Meets multiple international standards which ensuring global compliance
Provides flexible installation options to accommodate various setups