Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67
- RS Stock No.:
- 608-138
- Mfr. Part No.:
- 1027696
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£95.82
(exc. VAT)
£114.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £95.82 | £7.985 |
*price indicative
- RS Stock No.:
- 608-138
- Mfr. Part No.:
- 1027696
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers a robust and reliable solution for rear mounting applications. Designed with a 4 position socket and M12 push pull external locking, it ensures secure connections even in challenging environments. The integration of wave soldering technology not only enhances durability but also facilitates quick cabling, making it suitable for installations in hard to reach areas. With a focus on functionality, this circular connector provides both data and signal transmission, complying with strict industry standards. Its IP67 degree of protection and wide operating temperature range makes it highly adaptable for diverse applications, ensuring consistent performance under varying conditions.
Crafted to withstand extreme mechanical strain without compromising functionality
Compatible with a variety of connectors for versatile integration
Exceeds basic expectations with high quality materials ensuring long service life
Supports shielding enhancing signal integrity in noisy environments
Complies with international standards for added assurance in performance
Compact design optimising space utilisation in applications
Compatible with a variety of connectors for versatile integration
Exceeds basic expectations with high quality materials ensuring long service life
Supports shielding enhancing signal integrity in noisy environments
Complies with international standards for added assurance in performance
Compact design optimising space utilisation in applications