Phoenix Contact Circular Connector, Plug, IP67
- RS Stock No.:
- 607-188
- Mfr. Part No.:
- 1411905
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£61.19
(exc. VAT)
£73.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.19 | £12.238 |
*price indicative
- RS Stock No.:
- 607-188
- Mfr. Part No.:
- 1411905
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Plug/Socket | Plug | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Plug/Socket Plug | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact panel mounting frame set provides an ideal solution for incorporating USB connectivity in various applications. Designed specifically for the Freenet system, it ensures reliable performance in environments requiring robust electrical connections. The USB socket insert features a four-position layout, allowing for efficient signal transmission while maintaining a sleek design.
Able to endure over 1000 insertion and withdrawal cycles
Meets rigorous EU RoHS and China RoHS compliance standards
Efficiently combines space saving design with high connectivity performance
Meets rigorous EU RoHS and China RoHS compliance standards
Efficiently combines space saving design with high connectivity performance
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Plug SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
