416EP6 Industrial Plug 3P+N+E 16A
- RS Stock No.:
- 597-378
- Mfr. Part No.:
- 2CMA101967R1000
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 597-378
- Mfr. Part No.:
- 2CMA101967R1000
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
Related links
- Amphenol Industrial Rated At 16A, 415 V
- 432EP6 Industrial Plug 3P+N+E 32A
- MENNEKES Rated At 16A, 400 V
- RS PRO IP54 Red Cable Mount 3P + N + E Industrial Power Plug 400 V
- MENNEKES IP44 Red Panel Mount 3P + N + E Right Angle Industrial Power Plug 400 V
- MENNEKES IP44 Industrial Interlock Socket 3P+N+E 415 V
- Schneider Electric Socket 380 → 415 V
- Scame IP44 Red Cable Mount 3P + N + E Industrial Power Connector Adapter Plug 415 V,With Phase Inverter
