Lutronic Industrial Circular Connector, Panel, M12 Connector, Female, IP67, 1220 Series
- RS Stock No.:
- 595-804
- Mfr. Part No.:
- 1220 05 T9CP
- Brand:
- Lutronic
Subtotal (1 bag of 10 units)*
£58.89
(exc. VAT)
£70.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £58.89 | £5.889 |
*price indicative
- RS Stock No.:
- 595-804
- Mfr. Part No.:
- 1220 05 T9CP
- Brand:
- Lutronic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lutronic | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Panel | |
| Connector Size | M12 | |
| Current | 4A | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Orientation | Straight | |
| Series | 1220 | |
| Coding | A | |
| Voltage | 150V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw Clamp | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS | |
| Contact Material | CuZn, Gold Plated, Nickel | |
| Select all | ||
|---|---|---|
Brand Lutronic | ||
Product Type Industrial Circular Connector | ||
Mount Type Panel | ||
Connector Size M12 | ||
Current 4A | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Orientation Straight | ||
Series 1220 | ||
Coding A | ||
Voltage 150V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw Clamp | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS | ||
Contact Material CuZn, Gold Plated, Nickel | ||
- COO (Country of Origin):
- CN
Related links
- Lutronic Industrial Circular Connector M12 Connector IP67, 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1221 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1231 Series
- Lutronic Industrial Circular Connector M12 Connector IP67, 1230 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1220 Series
- Lutronic Industrial Circular Connector Panel Socket IP67, M12 1221 Series
- Lutronic Industrial Circular Connector Panel Plug IP67, M12 1231 Series
