Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 589-576
- Mfr. Part No.:
- BD-04PMMP-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£3.55
(exc. VAT)
£4.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
- Plus 999,999,979 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.55 |
10 - 24 | £3.27 |
25 + | £2.88 |
*price indicative
- RS Stock No.:
- 589-576
- Mfr. Part No.:
- BD-04PMMP-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | Ceres | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Ceres Circular Connector is standard-sized, made of plastic, has a current rating of five amperes with four CNC pins, and features a male connector with male contacts in a circular design. It also has a 5/8 inch to 27 UNS thread specification and a two-point locking mechanism.
Designed with PCB 180° orientation
Integrated receptacle configuration
Secured using front fastening
Rated IP67 when unmated
Integrated receptacle configuration
Secured using front fastening
Rated IP67 when unmated