Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Push-In, Plug, Female, IP68, X-Lok Series
- RS Stock No.:
- 589-574
- Mfr. Part No.:
- CD-08BFFA-QL8SP0
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.83
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.83 |
| 10 + | £4.44 |
*price indicative
- RS Stock No.:
- 589-574
- Mfr. Part No.:
- CD-08BFFA-QL8SP0
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Push-In | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Push-In | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial X-Lok connector is medium-sized, made of plastic, has a current rating of five amperes with eight pins, and features a female connector with female contacts in a straight design with a push-lock mechanism.
Supports crimp termination
Field installable design
Compatible with cable diameter 6.0 to 8.0mm
Rated IP68 when mated
Field installable design
Compatible with cable diameter 6.0 to 8.0mm
Rated IP68 when mated
Related links
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Front Mount Female X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Male X-Lok Series
- Amphenol Industrial Circular Connector Cable Mount Male X-Lok Series
