Bulgin Connector, 10 Contacts, Flange Mount, Socket, Male, IP68, IP69K, Buccaneer 900 Series
- RS Stock No.:
- 575-747
- Mfr. Part No.:
- PX0941/10/S
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£60.20
(exc. VAT)
£72.24
(inc. VAT)
- RS Stock No.:
- 575-747
- Mfr. Part No.:
- PX0941/10/S
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Number of Contacts | 10 | |
Mounting Type | Flange Mount | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Screw | |
IP Rating | IP68, IP69K | |
Current Rating | 10.0A | |
Body Orientation | Straight | |
Series | Buccaneer 900 | |
Voltage Rating | 250 V | |
Shell Size | 50 | |
Mating Type | Threaded | |
Housing Material | Polymer | |
Contact Plating | Nickel | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Number of Contacts 10 | ||
Mounting Type Flange Mount | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Screw | ||
IP Rating IP68, IP69K | ||
Current Rating 10.0A | ||
Body Orientation Straight | ||
Series Buccaneer 900 | ||
Voltage Rating 250 V | ||
Shell Size 50 | ||
Mating Type Threaded | ||
Housing Material Polymer | ||
Contact Plating Nickel | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Flange Plugs & Sockets
Height 50mm, width 70mm, depth 51mm.
Note
Cable plugs mate with chassis socket, flange socket or in-line coupler socket. Cable sockets mate with chassis plugs, flange plugs or in-line coupler plugs.
Approvals
UL
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets