Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68, PV Series
- RS Stock No.:
- 565-629
- Mfr. Part No.:
- 1034442
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
£3,640.00
(exc. VAT)
£4,368.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £3,640.00 | £3.64 |
*price indicative
- RS Stock No.:
- 565-629
- Mfr. Part No.:
- 1034442
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68 | |
Series | PV | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
Series PV | ||
- COO (Country of Origin):
- DE
Switched Interlocks
Packed with intelligent features, this angled interlocked switched socket is designed for the toughest industrial environments. Manufactured from rugged polyamide 6, the unit achieves an IP55 rating (IP44 with plug inserted) due to an ingenious snap-shut sealing mechanism.
Interlocks can be panel or surface mounted using the back box. For extra safety the units also feature a lock off facility
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions
Terminal capacity is 6mm2 for 16A rated interlocks and 16mm2 for the 32A rated versions
The Phoenix Contact Device Connector front mounting is engineered for seamless integration within a variety of electrical applications. Designed with performance and reliability in mind, it offers an efficient crimp connection method, making it suitable for usage in challenging environments. This innovative connector is part of the SUNCLIX series, featuring a compact design that ensures versatility without compromising on durability. Its robust materials and superior insulation characteristics provide protection against environmental factors, enabling dependable operation even under extreme conditions.
Constructed with high quality materials for longevity
Offers a compact design for versatility in various installations
Insulation class II ensures user safety during operation
Certified for use in environments with stringent electrical regulations
Equipped with a protective cap for unused connectors which ensuring safety
Offers a rated voltage of up to 1000 V DC accommodating high power requirements
Halogen free materials support environmentally conscious choices
Offers a compact design for versatility in various installations
Insulation class II ensures user safety during operation
Certified for use in environments with stringent electrical regulations
Equipped with a protective cap for unused connectors which ensuring safety
Offers a rated voltage of up to 1000 V DC accommodating high power requirements
Halogen free materials support environmentally conscious choices
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.