Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 558-665
- Mfr. Part No.:
- 1617905
- Brand:
- Phoenix Contact
Subtotal (1 pack of 16 units)*
£327.84
(exc. VAT)
£393.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £327.84 | £20.49 |
*price indicative
- RS Stock No.:
- 558-665
- Mfr. Part No.:
- 1617905
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for seamless integration within a variety of applications, ensuring robust performance and reliability. Featuring an angled rotatable design, this connector utilises SPEEDCON technology to facilitate fast and secure connections. Its versatile M23 thread type and a compact flange dimension of 26 mm x 26 mm make it ideal for space constrained environments. With multiple connection options, including crimp connections, this product is suitable for a range of industries, from automation to infrastructure. The advanced shielding properties provide protection against electromagnetic interference, enhancing operational efficiency.
Utilises crimp connection for secure and reliable contact
Multiple positions support various wiring configurations
Advanced shielding minimises the risk of electromagnetic interference
Suitable for outdoor applications with protective designs against environmental factors
Robust construction ensures long lasting performance under demanding conditions
Meets high safety standards promoting secure operation by qualified personnel
Multiple positions support various wiring configurations
Advanced shielding minimises the risk of electromagnetic interference
Suitable for outdoor applications with protective designs against environmental factors
Robust construction ensures long lasting performance under demanding conditions
Meets high safety standards promoting secure operation by qualified personnel