Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M17 Connector, Plug, Male, IP67

Subtotal (1 pack of 16 units)*

£289.92

(exc. VAT)

£347.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£289.92£18.12

*price indicative

RS Stock No.:
558-658
Mfr. Part No.:
1607673
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

COO (Country of Origin):
DE
The Phoenix Contact Device Connector front mounting is engineered for versatility and optimal performance in dynamic environments. Designed with SPEEDCON technology, this angled rotatable connector ensures secure connections while simplifying installation. Its robust construction, featuring shielded design and IP67 protection, offers exceptional reliability against environmental challenges. The connector is suitable for various applications, including device manufacturing and power management, making it a preferred choice for professionals in the electrical engineering sector. With seamless compatibility with M17 thread types, the connector caters to diverse industrial standards, providing flexibility to meet project specific requirements.

Angled rotatable design facilitates ease of access and installation
Made from high quality materials that ensure durability and long term performance
Compatible with a variety of applications across different sectors
Provides a reliable interlocking mechanism to enhance connection safety
Suitable for both indoor and outdoor use when appropriately protected
Meets stringent European RoHS compliance promoting environmentally friendly usage