Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 558-642
- Mfr. Part No.:
- 1228827
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£190.95
(exc. VAT)
£229.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £190.95 | £12.73 |
*price indicative
- RS Stock No.:
- 558-642
- Mfr. Part No.:
- 1228827
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65 | |
Series | ES | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector is engineered for maximum efficiency in energy storage solutions. This connector exemplifies robust performance, designed to handle significant electrical loads while ensuring user safety. With its crimp connection method and pin contact connection type, this product is built for reliability in demanding environments. The uniquely patented design not only permits 360° free rotation for versatile installation but also integrates safety features that prevent mismatching or short circuits.
Designed for both horizontal and vertical installation flexibility
Manufactured from high quality materials for long lasting reliability
Meets stringent international standards for electrical safety
Lightweight construction simplifies installation and maintenance
Offers high degrees of protection against dust and moisture
Manufactured from high quality materials for long lasting reliability
Meets stringent international standards for electrical safety
Lightweight construction simplifies installation and maintenance
Offers high degrees of protection against dust and moisture