Phoenix Contact Industrial Circular Connectors, 1 Contacts, Cable Mount, Plug, Male, IP65, ES Series
- RS Stock No.:
- 558-640
- Mfr. Part No.:
- 1228823
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£147.90
(exc. VAT)
£177.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £147.90 | £9.86 |
*price indicative
- RS Stock No.:
- 558-640
- Mfr. Part No.:
- 1228823
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP65 | |
Series | ES | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65 | ||
Series ES | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector represents a pinnacle of connectivity engineering. Designed for energy storage applications, this connector ensures robust performance across a multitude of industrial environments. Its crimp connection method guarantees a secure, reliable link between components, while its exceptional rated voltage of 1500 V DC and current capacity of 120 A underline its suitability for high demand scenarios. Crafted from premium materials, including polyamide for the housing and copper for contacts, this connector is built to withstand challenging conditions. The engineering design pays special attention to safety, featuring a lock mechanism to prevent mismatching and short circuits, further emphasising its reliability in critical applications.
Fool proof design ensures easy and secure connections
IP65 rating guarantees resistance to dust and water ingress
Black colour and compact design integrate seamlessly into various systems
Environmentally friendly materials comply with EU RoHS standards
Designed for efficient cable management promoting flexibility in installation
Integrated design features lower maintenance needs reducing operational downtime
IP65 rating guarantees resistance to dust and water ingress
Black colour and compact design integrate seamlessly into various systems
Environmentally friendly materials comply with EU RoHS standards
Designed for efficient cable management promoting flexibility in installation
Integrated design features lower maintenance needs reducing operational downtime