Phoenix Contact Circular Connectors, 5+PE Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 pack of 30 units)*

£457.50

(exc. VAT)

£549.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£457.50£15.25

*price indicative

RS Stock No.:
558-207
Mfr. Part No.:
1624543
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5+PE

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Straight shielded cable connector from the ST series with a crimp connection for secure termination. Offers IP67 protection for reliable performance in harsh environments. Designed as an alternative product compliant with RoHS II without Exemption 6c. Ensures excellent shielding and durability for industrial applications.

Consistent EMC protection for reliable connection solutions in the industrial environment
Crimping connection: vibration- and temperature-resistant assembly
Flexible use: reliably connect various cable diameters
Molded designs with preassembled cables on one or both sides