Phoenix Contact Circular Connector, 4 Contacts, Plug-In, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 558-100
- Mfr. Part No.:
- 1238102
- Brand:
- Phoenix Contact
Subtotal (1 pack of 12 units)*
£167.76
(exc. VAT)
£201.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £167.76 | £13.98 |
*price indicative
- RS Stock No.:
- 558-100
- Mfr. Part No.:
- 1238102
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Plug-In | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Plug-In | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for rear mounting applications, ensuring secure and reliable connections. Featuring a robust 4 position socket with an M12 push pull locking mechanism, it streamlines signal and power transmissions in challenging environments. The connector's wave soldering method showcases its lead free compliance with RoHS II regulations, reflecting a commitment to environmental sustainability. With exceptional protection ratings of IP67 and IP65/IP67, it provides an optimal solution for diverse applications across industries. This connector not only emphasizes mechanical resilience but also prioritises user convenience by facilitating quick and easy installation.
Housed in robust materials for heightened durability and performance in demanding scenarios
Designed with a reliable shield connection to prevent interference under mechanical strain
Facilitates simple and swift cabling in hard to reach installations
Incorporates a flat nut for M16 x 1.5 rear mounting which ensuring a secure fit
Simplifies the integration of devices in various applications enhancing versatility
Designed with a reliable shield connection to prevent interference under mechanical strain
Facilitates simple and swift cabling in hard to reach installations
Incorporates a flat nut for M16 x 1.5 rear mounting which ensuring a secure fit
Simplifies the integration of devices in various applications enhancing versatility