Phoenix Contact Circular Connector, 28 Contacts, Front Mount, Socket, Female, IP67, HC Series
- RS Stock No.:
- 557-845
- Mfr. Part No.:
- 1590427
- Brand:
- Phoenix Contact
Subtotal (1 pack of 24 units)*
£1,228.32
(exc. VAT)
£1,473.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £1,228.32 | £51.18 |
*price indicative
- RS Stock No.:
- 557-845
- Mfr. Part No.:
- 1590427
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 28 | |
Mounting Type | Front Mount | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | HC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 28 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting offers an efficient and reliable connection solution, purposefully designed for diverse applications in automation and industrial environments. Constructed for robustness, it features a screw locking mechanism that ensures a secure fitting, providing peace of mind in critical installations. The connector accommodates various mounting conditions with its versatile straight alignment and supports high performance with its shielded design. Engineered with 28 positions, it excels in signal transmission while meeting stringent RoHS II compliance standards.
Designed for easy front mounting facilitating installation in tight spaces
Accommodates 28 positions for efficient signal handling
Rated for a wide temperature range allowing operation in various environments
Complies with EU RoHS substance requirements for environmental safety
Heavy duty metal housing improves durability against mechanical stresses
Nickel plated gold coated contact surfaces enhance conductivity and prevent corrosion
Accommodates 28 positions for efficient signal handling
Rated for a wide temperature range allowing operation in various environments
Complies with EU RoHS substance requirements for environmental safety
Heavy duty metal housing improves durability against mechanical stresses
Nickel plated gold coated contact surfaces enhance conductivity and prevent corrosion