RS PRO Industrial Circular Connectors, 6 Contacts, Moulded Cable, Plug, Male, IP67
- RS Stock No.:
- 557-158
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£14.38
(exc. VAT)
£17.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.38 |
| 10 + | £13.23 |
*price indicative
- RS Stock No.:
- 557-158
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 6 | |
| Mounting Type | Moulded Cable | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M8S6AMWD | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Moulded Cable | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M8S6AMWD | ||
- COO (Country of Origin):
- CN
The RS Pro 6-pin female M8 cable is widely used in automotive and sensor applications. It is unshielded and features a PVC housing with bronze contacts plated in gold. The connector has a 6-pin (6P) female configuration with a threaded mating type and an angled body orientation. It includes a black PVC cable jacket and supports up to 500 mating cycles. Suitable for marine and automotive environments.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Cable out diameter 5.0mm
Voltage rating of 30V
Current rating of 1.5A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
2M length
Conforms to standards IEC 61076-2-104
Cable out diameter 5.0mm
Voltage rating of 30V
Current rating of 1.5A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
2M length
Conforms to standards IEC 61076-2-104
