RS PRO Industrial Circular Connectors, 6 Contacts, Front Mount, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£8.74

(exc. VAT)

£10.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.74
10 - 24£8.04
25 +£7.25

*price indicative

RS Stock No.:
557-157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M8S6AGWB

COO (Country of Origin):
CN
The RS Pro 6-pin female M8 cable is widely used in automotive and sensor applications. It is unshielded and features a durable PA66+GF black housing with bronze contacts plated in gold. The connector has a 6-pin (6P) female configuration with a threaded mating type and a straight body orientation. It supports up to 500 mating cycles and comes with a PVC cable jacket. The wire colors include brown, white, blue, black, gray, and pink. Ideal for use in marine and automotive environments.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Cable out diameter 1.35mm
Voltage rating of 30V
Current rating of 1.5A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
500mm length
Conforms to standards IEC 61076-2-104