RS PRO Industrial Circular Connectors, 3 Contacts, Front Mount, Socket, Female, IP67
- RS Stock No.:
- 557-156
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 56 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.34 |
| 10 - 24 | £3.99 |
| 25 + | £3.60 |
*price indicative
- RS Stock No.:
- 557-156
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M8S3AGPB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M8S3AGPB | ||
- COO (Country of Origin):
- CN
The RS Pro 3-pin female M8 metal front mount socket connector is widely used in automotive and sensor applications. It is unshielded and features a robust brass housing with bronze contacts plated in gold for reliable conductivity. The connector has a 3-pin female configuration with a threaded mating type and a straight body orientation. It is designed to withstand up to 500 mating cycles.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Voltage rating of 60V AC/DC
Current rating of 3A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-104
Voltage rating of 60V AC/DC
Current rating of 3A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-104
