RS PRO Industrial Circular Connectors, 4 Contacts, Moulded Cable, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£17.42

(exc. VAT)

£20.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.42
10 +£16.03

*price indicative

RS Stock No.:
557-153
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Moulded Cable

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M8P4AMWA

COO (Country of Origin):
CN
The RS Pro 4-pin male M8 cable is widely used in automotive and sensor applications. It is unshielded and features a PVC housing with brass contacts plated in gold. The connector has a 4-pin (4P) male configuration with a threaded mating type and a straight body orientation. It includes a durable black PVC cable jacket and supports up to 500 mating cycles. Suitable for marine and automotive environments.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Cable out diameter 4.6mm
Voltage rating of 60V
Current rating of 3A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
5M length
Conforms to standards IEC 61076-2-104