RS PRO Industrial Circular Connectors, 4 Contacts, Panel Mount, Socket, Male, IP67
- RS Stock No.:
- 557-151
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£4.34
(exc. VAT)
£5.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.34 |
| 10 - 24 | £3.99 |
| 25 + | £3.60 |
*price indicative
- RS Stock No.:
- 557-151
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M8P4AGPB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M8P4AGPB | ||
- COO (Country of Origin):
- CN
The RS Pro 4-pin male M8 metal front mount socket connector is widely used in automotive and sensor applications. It is unshielded and features a brass housing and brass contacts with gold plating for enhanced conductivity. The connector has a 4-pin male configuration with a threaded mating type and straight body orientation. It is designed for up to 500 mating cycles, ensuring durability in demanding environments.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Voltage rating of 60V AC/DC
Current rating of 3A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-104
Voltage rating of 60V AC/DC
Current rating of 3A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Nickel plated brass shell
Conforms to standards IEC 61076-2-104
