RS PRO Industrial Circular Connectors, 3 Contacts, Plug, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£7.93

(exc. VAT)

£9.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.93
10 - 24£7.30
25 +£6.58

*price indicative

RS Stock No.:
557-150
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

M16S3PWA6D5

COO (Country of Origin):
CN
The RS Pro 3-pin female M16 plastic field-wireable connector is widely used in automotive and sensor applications. It is unshielded and features a durable PA66 housing. The contacts are made of bronze with gold plating for reliable electrical performance. It has a 3-pin female configuration with a threaded mating type and straight body orientation. Designed for up to 500 mating cycles, it supports cables with an outer diameter of up to 6 mm and is compatible with 20 AWG conductors. Ideal for sensor and automation applications.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
External cable diameter 6mm
Voltage rating of 250V AC/32V DC
Current rating of 7A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
PA66 black shell
Conforms to standards IEC 61076-2-106