RS PRO Industrial Circular Connectors, 3 Contacts, Plug, Male, IP67

Bulk discount available

Subtotal (1 unit)*

£7.37

(exc. VAT)

£8.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.37
10 - 24£6.78
25 +£6.12

*price indicative

RS Stock No.:
557-147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

M16P3PWA6D5

COO (Country of Origin):
CN
The RS Pro 3-pin male M16 plastic field-wireable connector is widely used in automotive and sensor applications. It is unshielded and features a PA66 housing with brass contacts plated in gold. The connector has a 12-pin male configuration with a threaded mating type and a straight body orientation. It supports up to 500 mating cycles and accommodates cables with an outer diameter of up to 6 mm. Designed for typical conductor sizes of 20 AWG, it is suitable for sensor and automation applications and operates within a temperature range of -25 °C to 80 °C.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
External cable diameter 6mm
Voltage rating of 250 V AC/32V DC
Current rating of 7 A
Gold-plated brass contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
PA66 black shell
Conforms to standards IEC 61076-2-106