RS PRO Industrial Circular Connectors, 5 Contacts, Moulded Cable, Plug, Female, IP67
- RS Stock No.:
- 557-142
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£11.31
(exc. VAT)
£13.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 79 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.31 |
| 10 + | £10.41 |
*price indicative
- RS Stock No.:
- 557-142
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 5 | |
| Mounting Type | Moulded Cable | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M12S5AMWA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 5 | ||
Mounting Type Moulded Cable | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M12S5AMWA | ||
- COO (Country of Origin):
- CN
The RS Pro 5 pin female M12 cable is widely used in automotive and sensor applications. It is unshielded and features a housing made of PVC. The contacts are made of bronze with gold plating for reliable performance. It has a 5 pin female configuration with a threaded mating type and straight body orientation. Designed for up to 500 mating cycles, it includes a PVC cable jacket and uses solder termination. The connector is panel-mounted and suitable for marine and automotive environments.
Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Cable out diameter 5.4mm
Voltage rating of 60V
Current rating of 4A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
2M length
Conforms to standards IEC 61076-2-101, Industry 4.0 agreement, NEMA2000 standard
Cable out diameter 5.4mm
Voltage rating of 60V
Current rating of 4A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
2M length
Conforms to standards IEC 61076-2-101, Industry 4.0 agreement, NEMA2000 standard
