RS PRO Industrial Circular Connectors, 4 Contacts, Front Mount, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£6.38

(exc. VAT)

£7.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.38
10 - 24£5.87
25 +£5.30

*price indicative

RS Stock No.:
557-141
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M12S4AGWBP9

COO (Country of Origin):
CN
The RS Pro 4-pin female M12 cable is widely used in automotive and sensor applications. It is unshielded and features a housing made of black PA66+GF. The contacts are made of bronze with gold plating for reliable performance. It has a 4-pin (4P) female configuration with a threaded mating type and straight body orientation. Designed for up to 500 mating cycles, it includes a PVC cable jacket and uses solder termination. The connector is panel-mounted and suitable for marine and automotive environments.

Waterproof IP67 rating guarantees protection against extended immersion under higher pressures
Cable out diameter 1.6mm
Voltage rating of 250V
Current rating of 4A
Gold-plated bronze contacts for corrosion resistance
Threaded mating type
Operating temperature range from -25°C to 80°C
Gold contact plating
PVC cable jacket
500mm length
Conforms to standards IEC 61076-2-101, Industry 4.0 agreement, NEMA2000 standard